Part Details for 3542-6# by Pomona Electronics
Overview of 3542-6# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3542-6#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5163
|
Newark | Pin Tip Jack Gold Pl (Blue) Bulk |Pomona 3542-6# Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
501-3542-6#-ND
|
DigiKey | PIN TIP JACK GOLD PL (BLUE) Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2375 | Buy Now |
DISTI #
565-3542-6#
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP JACK GOLD PL (BLUE) BULK | 0 |
|
$4.2400 | Order Now |
|
Onlinecomponents.com | Conn Tip Jack F 1 POS ST Panel Mount 1 Port | Alternative Product Available |
|
$4.3900 / $4.9900 | Buy Now |
|
Master Electronics | Conn Tip Jack F 1 POS ST Panel Mount 1 Port | Alternative Product Available |
|
$4.3900 / $4.9900 | Buy Now |
DISTI #
35552.1
|
TestEquity LLC | Pomona 3542-6# Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Blue, Bulk Pack, 3542 Series | 0 |
|
$4.9900 | Buy Now |