Part Details for 354275 by TE Connectivity
Overview of 354275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN354275
|
Heilind Electronics | MSPPM 5 M SMD M1 B A V 137 094 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSPPM 5 M SMD M1 B A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$3.7400 / $7.8300 | Buy Now |
DISTI #
ERN354275
|
Interstate Connecting Components | MSPPM 5 M SMD M1 B A V 137 094 | 0 |
|
Buy Now | |
DISTI #
000000000005775142
|
Sager | Board to Board & Mezzanine Connectors 1MM MALE SMT POWER MODULE Min Qty: 400 | 400 |
|
$4.7800 / $5.0600 | Buy Now |
|
Master Electronics | MSPPM 5 M SMD M1 B A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$3.7400 / $7.8300 | Buy Now |