Part Details for 354281-E by TE Connectivity
Overview of 354281-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354281-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2122
|
Newark | Mezzanine Conn, Plug, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Erni Te Connectivity 354281-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$4.8700 / $7.4400 | Buy Now |
DISTI #
2684-354281-ECT-ND
|
DigiKey | 5-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$4.8601 / $8.4000 | Buy Now |
DISTI #
354281-E
|
Avnet Americas | Conn Power Plug 5 POS 2mm Solder ST SMD 5 Terminal Single Port T/R (Alt: 354281-E) Min Qty: 220 Package Multiple: 220 Lead time: 61 Weeks, 0 Days | 220 Factory Stock |
|
$4.2693 / $5.1376 | Buy Now |
DISTI #
305-354281
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5-PIN, VERTICAL, SMT RoHS: Compliant | 0 |
|
$4.8600 / $6.6900 | Order Now |
|
Future Electronics | MSPPM 5 M SMD M10 B A V 137 094 * E008 J RoHS: Non Compliant pbFree: Yes Min Qty: 220 Package Multiple: 1 Container: Box | 0Box |
|
$4.5400 / $4.7200 | Buy Now |
|
Onlinecomponents.com | MSPPM 5 M SMD M10 B A V 137 094 * E008 J RoHS: Compliant | 220 Factory Stock |
|
$4.8200 / $7.0300 | Buy Now |
DISTI #
76454500
|
Verical | Conn Micro Speed Connector M 5 POS 1mm/1.5mm Solder ST SMD 5 Terminal 1 Port Min Qty: 220 Package Multiple: 220 | Americas - 220 |
|
$5.1687 | Buy Now |
DISTI #
354281-E
|
TTI | Board to Board & Mezzanine Connectors 5-PIN, VERTICAL, SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 220 In Stock |
|
$5.0100 / $8.4000 | Buy Now |
DISTI #
354281-E
|
Avnet Americas | Conn Power Plug 5 POS 2mm Solder ST SMD 5 Terminal Single Port T/R (Alt: 354281-E) Min Qty: 220 Package Multiple: 220 Lead time: 61 Weeks, 0 Days | 220 Factory Stock |
|
$4.2693 / $5.1376 | Buy Now |
DISTI #
354281-E
|
Avnet Americas | Conn Power Plug 5 POS 2mm Solder ST SMD 5 Terminal Single Port T/R (Alt: 354281-E) Min Qty: 220 Package Multiple: 220 Lead time: 61 Weeks, 0 Days | 220 Factory Stock |
|
$4.2693 / $5.1376 | Buy Now |
Part Details for 354281-E
354281-E CAD Models
354281-E Part Data Attributes
|
354281-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354281-E
TE Connectivity
Power Connector, 5 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.266 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.557 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 18A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 18 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |