Part Details for 3542830001 by Siemens
Overview of 3542830001 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3542830001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3542830001-ND
|
DigiKey | INST ONLY 600A 3P 600V HI RANGE Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$9,684.3800 | Buy Now |
DISTI #
982-3542830001
|
Mouser Electronics | Circuit Breakers INST ONLY 600A 3P 600V HI RANGE NO LUGS | 0 |
|
$12,631.2700 | Order Now |