Part Details for 354316-E by TE Connectivity
Overview of 354316-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354316-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354316-E-ND
|
DigiKey | SMC BD TO BD ADAPT 50POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
57 In Stock |
|
$5.1838 / $8.7000 | Buy Now |
DISTI #
305-354316
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCBTB 50M36.2 mmBTB38Tray RoHS: Compliant | 119 |
|
$5.1800 / $8.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$4.4100 | Buy Now |
DISTI #
ERN354316
|
Heilind Electronics | SMC BOARD-TO-BOARD ADAPTER 50-PIN VERTICAL | Americas - 0 in Stock |
|
$6.1416 / $7.9711 | Buy Now |
|
Onlinecomponents.com | DRCBTB 1,27 50 M BTB38 36,2 137 * 094 TR | 0 |
|
$3.9700 / $5.7800 | Buy Now |
DISTI #
ERN354316
|
Interstate Connecting Components | SMC BOARD-TO-BOARD ADAPTER 50-PIN VERTICAL | 0 |
|
$6.1416 / $7.9711 | Buy Now |
|
Master Electronics | DRCBTB 1,27 50 M BTB38 36,2 137 * 094 TR | 0 |
|
$3.9700 / $5.7800 | Buy Now |
Part Details for 354316-E
354316-E CAD Models
354316-E Part Data Attributes:
|
354316-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354316-E
TE Connectivity
Board Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |