There are no models available for this part yet.
Overview of 354502 by Burkert Fluid Control Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header | |
354-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25position, open, 4.55mm, Header |
Price & Stock for 354502 by Burkert Fluid Control Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74461426
|
RS | VALVE, SOLENOID, CONTROL, 2875-A-04,0-FF-MS-GM84-012/DC-16 *, 2875 SERIES | Burkert Fluid Control Systems 354502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$432.0000 | RFQ |