Part Details for 3545S-415-103L by Bourns Inc
Overview of 3545S-415-103L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-103LD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
RFB1010-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3545S-415-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3545S-415-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 5Turn, Linear, 1.5 W, ? 5% - Bulk (Alt: 3545S-415-103L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | RESISTOR, POTENTIOMETER, 5 TURN(S), 1.5 W, 10000 OHM | 5 |
|
$19.5000 | Buy Now |