3547S-1BC-103B
Bourns Inc
Description: Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT

Overview of 3547S-1BC-103B by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DO1607C-103 B Coilcraft Inc OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS
LPR4012-103BMRC Coilcraft Inc General Purpose Inductor
LPR4012-103BMRB Coilcraft Inc General Purpose Inductor,

CAD Models for 3547S-1BC-103B by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3547S-1BC-103B by Bourns Inc

3547S-1BC-103B
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Round
Ganging Number
1
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
22.479 mm
Package Length
19.812 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
TRAY
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
1080 deg
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
LUG
Tolerance
3%
Want to compare parts?
  1. 3547S-1BC-103B
    Bourns Inc
    Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for 3547S-1BC-103B

This table gives cross-reference parts and alternative options found for 3547S-1BC-103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3547S-1BC-103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3547S-1BD-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1BD-103A
3547S-1BE-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1BE-103A
3547S-1BA-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1BA-103A
3547S-1BB-103B Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1BB-103B
3547S-1BE-103B Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1BE-103B
3547S-1AA-103B Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1AA-103B
3547S-1AD-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1AD-103A
3547S-1AA-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1AA-103A
3547S-1AE-103A Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1AE-103A
3547S-1AB-103B Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT Bourns Inc 3547S-1BC-103B vs 3547S-1AB-103B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3547S-1BC-103B by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3547S-1BC-103B by Bourns Inc

Select Manufacturer
Which Manufacturer of 3547S-1BC-103B would you like to use for your alert(s)?
  • Please alert me when 3547S-1BC-103B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3547S-1BC-103B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3547S-1BC-103B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3547S-1BC-103B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3547S-1BC-103B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3547S-1BC-103B by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: