Part Details for 3548-0 by Pomona Electronics
Overview of 3548-0 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3548-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2007
|
Newark | Connector Adaptor, Mini Banana, 1, Jack, Pin Tip, 1, Plug Rohs Compliant: Yes |Pomona 3548-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.2700 / $22.2500 | Buy Now |
DISTI #
501-2311-ND
|
DigiKey | ADAPT TIP PLUG TO MINI BAN JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-3548-0
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP PLUG - BLK RoHS: Compliant | 5 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $10.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 50 |
|
$9.0968 / $13.9950 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
POM-3548-0
|
TME | Probe tip, 5A, Tip diameter: 2mm, Socket size: 2.6mm, 3kVDC Min Qty: 1 | 0 |
|
$11.2300 / $11.9000 | RFQ |
DISTI #
35424.1
|
TestEquity LLC | Pomona 3548-0 Pin Tip Plug, Safety Sleeve, 5 A, Brass, Gold Plated, Black, 3548 Series | 0 |
|
$10.9900 | Buy Now |
Part Details for 3548-0
3548-0 CAD Models
3548-0 Part Data Attributes
|
3548-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3548-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |