Part Details for 354871-E by TE Connectivity
Overview of 354871-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 354871-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354871-E-ND
|
DigiKey | STVE 48 M ACE GGG 4-00 1006 * * Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8495 | Buy Now |
DISTI #
354871-E
|
Avnet Americas | Conn DIN 41612 Header 48 POS 5.08mm Solder RA Through Hole - Bulk (Alt: 354871-E) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
305-354871
|
Mouser Electronics | DIN 41612 Connectors STVE 48 M ACE GGG 4-00 1006 * * 137 E007 RoHS: Compliant | 117 |
|
$10.3700 / $15.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks Container: Box | 0Box |
|
$8.8300 | Buy Now |
DISTI #
ERN354871
|
Heilind Electronics | DIN MALE CONNECTOR TYPE E 48-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$9.2213 / $13.1579 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5900 / $13.2000 | Buy Now |
DISTI #
ERN354871
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE E 48-PIN RIGHT ANGLE SOLDER | 0 |
|
$9.2213 / $13.1579 | Buy Now |
DISTI #
354871-E
|
Avnet Abacus | (Alt: 354871-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
354871-E
|
Avnet Abacus | (Alt: 354871-E) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5900 / $13.2000 | Buy Now |
Part Details for 354871-E
354871-E CAD Models
354871-E Part Data Attributes
|
354871-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354871-E
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: DIN 41612; IEC 60603-2 | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.916 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 60 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | CUL,UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 60 N |