3548S-1BA-102A
Bourns Inc
Description: Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT

Overview of 3548S-1BA-102A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7102ARDZ-1.5-R7 Analog Devices 300mA HV LDO 1.5V
ADA4610-2ARZ-RL Analog Devices 9/30V, JFET, OP, Low Noise, RR
ADP7102ACPZ-R7 Analog Devices 300mA HV LDO

CAD Models for 3548S-1BA-102A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3548S-1BA-102A by Bourns Inc

3548S-1BA-102A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Round
Ganging Number
1
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
22.479 mm
Package Length
19.812 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
TRAY
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
1800 deg
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
LUG
Tolerance
3%
Want to compare parts?
  1. 3548S-1BA-102A
    Bourns Inc
    Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for 3548S-1BA-102A

This table gives cross-reference parts and alternative options found for 3548S-1BA-102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3548S-1BA-102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3548S-1AD-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1AD-102A
3548S-1BE-102B Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1BE-102B
3548S-1AA-102B Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1AA-102B
3548S-1BA-102B Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1BA-102B
3548S-1BB-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1BB-102A
3548S-1BD-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1BD-102A
3548S-1AE-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1AE-102A
3548S-1AC-102B Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1AC-102B
3548S-1BC-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1BC-102A
3548S-1AC-102A Potentiometer, Wire Wound, 1.5W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT Bourns Inc 3548S-1BA-102A vs 3548S-1AC-102A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3548S-1BA-102A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3548S-1BA-102A by Bourns Inc

Select Manufacturer
Which Manufacturer of 3548S-1BA-102A would you like to use for your alert(s)?
  • Please alert me when 3548S-1BA-102A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3548S-1BA-102A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3548S-1BA-102A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3548S-1BA-102A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3548S-1BA-102A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3548S-1BA-102A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: