-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-3548S-1BA-103B-ND
|
DigiKey | POT 10K OHM 1.5W WIREWOUND LIN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
73 In Stock |
|
$19.9924 / $35.8100 | Buy Now |
DISTI #
3548S-1BA-103B
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 5Turn, Linear, 1.5 W, ± 3% - Trays (Alt: 3548S-1BA-103B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$18.4650 / $20.9762 | Buy Now |
DISTI #
652-3548S-1BA-103B
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 5T WW | 41 |
|
$19.9900 / $35.7900 | Buy Now |
DISTI #
73195645
|
RS | PRECISION POT-7/822MM DIA 5T WWTray Packaging | Bourns 3548S-1BA-103B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2300 / $35.8100 | RFQ |
|
Onlinecomponents.com | PRECISION POT-7/8" 22MM DIA 5T WW RoHS: Compliant |
50 In Stock |
|
$19.3100 / $26.6200 | Buy Now |
DISTI #
67375032
|
Verical | Res Wirewound POT 10K Ohm 3% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (22.479 X 40.43 X 23.93mm) Solder Lug Panel Mount Tray Min Qty: 10 Package Multiple: 10 Date Code: 2316 | Americas - 50 |
|
$27.7559 / $33.6962 | Buy Now |
|
Master Electronics | PRECISION POT-7/8" 22MM DIA 5T WW RoHS: Compliant |
50 In Stock |
|
$19.3100 / $26.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3548S-1BA-103B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548S-1BA-103B
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for 3548S-1BA-103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3548S-1BA-103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3548S-1BC-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1BC-103A |
3548S-1AC-103B | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1AC-103B |
3548S-1BA-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1BA-103A |
3548S-1BE-103B | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1BE-103B |
3548S-1BB-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1BB-103A |
3548S-1AE-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1AE-103A |
3548S-1BD-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1BD-103A |
3548S-1AC-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1AC-103A |
3548S-1AD-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1AD-103A |
3548S-1AB-103A | Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BA-103B vs 3548S-1AB-103A |