Part Details for 3548S-1BE-502B by Bourns Inc
Overview of 3548S-1BE-502B by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 3548S-1BE-502B
3548S-1BE-502B CAD Models
3548S-1BE-502B Part Data Attributes:
|
3548S-1BE-502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548S-1BE-502B
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3548S-1BE-502B
This table gives cross-reference parts and alternative options found for 3548S-1BE-502B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3548S-1BE-502B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3548S-1BA-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BA-502A |
3548S-1BB-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BB-502B |
3548S-1BC-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BC-502B |
3548S-1AD-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1AD-502A |
3548S-1AE-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1AE-502A |
3548S-1AD-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1AD-502B |
3548S-1BC-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BC-502A |
3548S-1AC-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1AC-502B |
3548S-1BE-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BE-502A |
3548S-1BB-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1BE-502B vs 3548S-1BB-502A |