Part Details for 354939-E by TE Connectivity
Overview of 354939-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354939-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354939-ECT-ND
|
DigiKey | SMC F RA Q 12POS SMT LOCK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$2.2346 / $6.5000 | Buy Now |
DISTI #
354939-E
|
Avnet Americas | Conn Socket Strip Receptacle 12 POS 1.27mm Solder RA SMD T/R - Bulk (Alt: 354939-E) Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$1.9879 | Buy Now |
DISTI #
305-354939
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCQ 12 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant | 368 |
|
$2.2300 / $5.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.1100 | Buy Now |
DISTI #
ERN354939
|
Heilind Electronics | SMC FEMALE CONNECTOR 12-PIN R/A SMT LATCH VERSION | Americas - 0 in Stock |
|
$2.5857 / $2.9307 | Buy Now |
|
Onlinecomponents.com | SMCQ 12 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant | 0 |
|
$2.2200 / $4.6500 | Buy Now |
DISTI #
ERN354939
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 12-PIN R/A SMT LATCH VERSION | 0 |
|
$2.5857 / $2.9307 | Buy Now |
DISTI #
354939-E
|
Avnet Abacus | (Alt: 354939-E) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMCQ 12 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant | 0 |
|
$2.2200 / $4.6500 | Buy Now |
Part Details for 354939-E
354939-E CAD Models
354939-E Part Data Attributes
|
354939-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354939-E
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |