Part Details for 354949-E by TE Connectivity
Overview of 354949-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354949-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354949-ECT-ND
|
DigiKey | SMC M RA B 12POS SMT LOCK Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419 In Stock |
|
$2.1167 / $4.7000 | Buy Now |
DISTI #
305-354949
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCB 12M(blank)7-03T/RLOK RoHS: Compliant | 139 |
|
$2.1100 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
ERN354949
|
Heilind Electronics | SMC MALE CONNECTOR 12-PIN R/A SMT LATCH VERSION | Americas - 0 in Stock |
|
$2.2094 / $2.5874 | Buy Now |
|
Onlinecomponents.com | SMCB 12 M AB VV 7-03 CL * 0007 137 E004 | 0 |
|
$2.2000 / $3.2000 | Buy Now |
|
Master Electronics | SMCB 12 M AB VV 7-03 CL * 0007 137 E004 | 0 |
|
$2.2000 / $3.2000 | Buy Now |
Part Details for 354949-E
354949-E CAD Models
354949-E Part Data Attributes
|
354949-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354949-E
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |