Part Details for 3549H-1BE-102B by Bourns Inc
Overview of 3549H-1BE-102B by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3549H-1BE-102B
3549H-1BE-102B CAD Models
3549H-1BE-102B Part Data Attributes
|
3549H-1BE-102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-1BE-102B
Bourns Inc
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3549H-1BE-102B
This table gives cross-reference parts and alternative options found for 3549H-1BE-102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549H-1BE-102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BE-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1BE-102A |
3549H-1BA-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1BA-102B |
3549H-1AC-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1AC-102A |
3541H-1-102 | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s) | Bourns Inc | 3549H-1BE-102B vs 3541H-1-102 |
3549H-1AE-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1AE-102A |
3549H-1AA-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1AA-102A |
3549H-1BB-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1BB-102B |
3549H-1BC-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1BC-102B |
3549H-1AA-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1AA-102B |
3549H-1BD-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1BE-102B vs 3549H-1BD-102B |