There are no models available for this part yet.
Overview of 3549H-1AA-202A by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
LPR4012-202AMRB | Coilcraft Inc | General Purpose Inductor, | |
142-02A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 3549H-1AA-202A by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3825
|
Newark | Precision Pot-7/8 22Mm Dia 10T Hybritron /Tray Packaging |Bourns 3549H-1AA-202A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 / $29.9800 | Buy Now | |
DISTI #
3549H-1AA-202A-ND
|
DigiKey | POT 2K OHM 2W HYBRITRON LINEAR Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.0104 | Buy Now | |
DISTI #
3549H-1AA-202A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 2 kOhm, 10Turn, Linear, 2 W, ? 10% - Trays (Alt: 3549H-1AA-202A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$27.1563 / $30.8495 | Buy Now | |
DISTI #
652-3549H-1AA-202A
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T HYBRID | 0 |
|
$31.9700 / $33.0200 | Order Now | |
DISTI #
73195655
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTray Packaging | Bourns 3549H-1AA-202A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8900 / $44.3200 | RFQ | |
Onlinecomponents.com | Res POT 2K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$26.6100 / $54.3100 | Buy Now | ||
Master Electronics | Res POT 2K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$26.6100 / $54.3100 | Buy Now |
CAD Models for 3549H-1AA-202A by Bourns Inc
Part Data Attributes for 3549H-1AA-202A by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Round
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
22.479 mm
|
Package Length
|
19.812 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Packing Method
|
TRAY
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Alternate Parts for 3549H-1AA-202A
This table gives cross-reference parts and alternative options found for 3549H-1AA-202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549H-1AA-202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1AE-202A | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AA-202A vs 3549H-1AE-202A |
3549H-1AC-202B | Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AA-202A vs 3549H-1AC-202B |