Part Details for 3549H-1BH-103B by Bourns Inc
Overview of 3549H-1BH-103B by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3549H-1BH-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2145
|
Newark | Precision Pot-7/8 22Mm Dia 10T Hybritron /Tray Packaging |Bourns 3549H-1BH-103B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6100 / $40.6800 | Buy Now |
DISTI #
3549H-1BH-103B-ND
|
DigiKey | POT 10K OHM 2W HYBRITRON LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$43.1617 / $62.5100 | Buy Now |
DISTI #
3549H-1BH-103B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-1BH-103B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$36.8400 / $41.8502 | Buy Now |
DISTI #
652-3549H-1BH-103B
|
Mouser Electronics | Precision Potentiometers 2W 10Kohm 10% Hybritron RoHS: Compliant | 21 |
|
$43.1600 / $62.5000 | Buy Now |
DISTI #
73195679
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTray Packaging | Bourns 3549H-1BH-103B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1100 / $60.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1000 / $73.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.1000 / $73.6800 | Buy Now |
|
Neutron USA | Precision Potentiometers 2W 10Kohm 10% Hybritron | 50 |
|
$189.3700 | Buy Now |
Part Details for 3549H-1BH-103B
3549H-1BH-103B CAD Models
3549H-1BH-103B Part Data Attributes
|
3549H-1BH-103B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-1BH-103B
Bourns Inc
POT 10K OHM 2W HYBRITRON LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
JESD-609 Code | e4 | |
Manufacturer Series | 3549 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3549 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 10% |