Part Details for 3549H-2BD-103/103A by Bourns Inc
Overview of 3549H-2BD-103/103A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC103A | Analog Devices | LT1511 - 3A CONSTANT CURRENT/C | |
DC2103A | Analog Devices | LTC3107 Demo Board - 20mV star | |
DC3103A | Analog Devices | 36V 4-Sw Buck-Boost Voltage Re |
Price & Stock for 3549H-2BD-103/103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9748
|
Newark | Precision Pot-7/8 22Mm Dia 10T Hybritron /Tray Packaging |Bourns 3549H-2BD-103/103A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5900 / $63.2300 | Buy Now |
DISTI #
118-3549H-2BD-103/103A-ND
|
DigiKey | POT 10K OHM 2W HYBRITRON LINEAR Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.9082 | Buy Now |
DISTI #
3549H-2BD-103/103A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 2 W, ? 10% - Trays (Alt: 3549H-2BD-103/103A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$56.8550 / $64.5873 | Buy Now |
DISTI #
652-3549H2BD103/103A
|
Mouser Electronics | Precision Potentiometers 2W 10K/10K 10% Dual Gang Hybritron | 0 |
|
$67.7900 / $68.0200 | Order Now |
DISTI #
73195684
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTray Packaging | Bourns 3549H-2BD-103/103A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.5100 / $92.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.7200 / $113.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.7200 / $113.7100 | Buy Now |
Part Details for 3549H-2BD-103/103A
3549H-2BD-103/103A CAD Models
3549H-2BD-103/103A Part Data Attributes
|
3549H-2BD-103/103A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-2BD-103/103A
Bourns Inc
Potentiometer, Hybrid, 2W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% |