-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2567
|
Newark | Rotary Potentiometer, Wirewound, 3549S Series, 1 Kohm, Linear, 10, 2 W, Bushing Rohs Compliant: Yes |Bourns 3549S-1AA-102A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$15.7500 / $18.3700 | Buy Now |
DISTI #
17M3640
|
Newark | Pot, Linear, 1K, 2W, 3%, Slotted, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3549 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 3549S-1AA-102A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4700 / $17.8400 | Buy Now |
DISTI #
3549S-1AA-102A-ND
|
DigiKey | POT 1K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
112 In Stock |
|
$15.7482 / $28.2100 | Buy Now |
DISTI #
3549S-1AA-102A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-1AA-102A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.5450 / $16.5231 | Buy Now |
DISTI #
62M2567
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 62M2567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 134 Partner Stock |
|
$17.5400 / $22.9700 | Buy Now |
DISTI #
652-3549S-1AA-102A
|
Mouser Electronics | Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W RoHS: Compliant | 91 |
|
$15.4800 / $24.9300 | Buy Now |
DISTI #
70154421
|
RS | Potentiometer Wirewound 1 kOhm 10 Turns Power 2W Shaft Dia. 0.25In 3549 Series | Bourns 3549S-1AA-102A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$16.3000 / $22.9700 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turns - 40.43 X 22.48 X 27.5mm - Solder - Panel Mount. RoHS: Compliant |
420 In Stock |
|
$14.4100 / $16.8100 | Buy Now |
DISTI #
60973281
|
Verical | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray Min Qty: 10 Package Multiple: 10 Date Code: 2204 | Americas - 420 |
|
$17.5924 / $21.6624 | Buy Now |
DISTI #
3549S-1AA-102A
|
TTI | Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 40 In Stock |
|
$15.0700 / $23.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3549S-1AA-102A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-1AA-102A
Bourns Inc
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for 3549S-1AA-102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549S-1AA-102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549S-1BB-102A | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BB-102A |
3549S-1AE-102A | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1AE-102A |
3549S-1BA-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BA-102B |
3549S-1BB-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BB-102B |
3549S-1AB-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1AB-102B |
3549S-1BA-102A | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BA-102A |
3549S-1AE-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1AE-102B |
3549S-1BC-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BC-102B |
3549S-1BE-102A | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1BE-102A |
3549S-1AC-102B | Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-1AA-102A vs 3549S-1AC-102B |