Part Details for 3549S-2AA-103/103A by Bourns Inc
Overview of 3549S-2AA-103/103A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3549S-2AA-103/103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9441
|
Newark | Rotary Potentiometer, 10K, 2W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3549 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 3549S-2AA-103/103A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0800 / $31.6900 | Buy Now |
DISTI #
3549S-2AA-103/103A-ND
|
DigiKey | POT 10K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
32 In Stock |
|
$32.4654 / $52.1800 | Buy Now |
DISTI #
3549S-2AA-103/103A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AA-103/103A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$28.7000 / $32.6032 | Buy Now |
DISTI #
652-3549S2AA103/103A
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW RoHS: Compliant | 43 |
|
$32.4600 / $51.8200 | Buy Now |
DISTI #
73195730
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3549S-2AA-103/103A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7100 / $47.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1300 / $57.4000 | Buy Now |
DISTI #
3549S-2AA-103/103A
|
TTI | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$32.1400 / $51.3000 | Buy Now |
DISTI #
3549S-2AA-103/103A
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, � 3% (Alt: 3549S-2AA-103/103A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.1300 / $57.4000 | Buy Now |
Part Details for 3549S-2AA-103/103A
3549S-2AA-103/103A CAD Models
3549S-2AA-103/103A Part Data Attributes
|
3549S-2AA-103/103A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-2AA-103/103A
Bourns Inc
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3549S-2AA-103/103A
This table gives cross-reference parts and alternative options found for 3549S-2AA-103/103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549S-2AA-103/103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549S-2AA-103/103B | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549S-2AA-103/103A vs 3549S-2AA-103/103B |