Part Details for 3549S-2AC-103/103B by Bourns Inc
Overview of 3549S-2AC-103/103B by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3549S-2AC-103/103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0206
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging |Bourns 3549S-2AC-103/103B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0300 / $37.9600 | Buy Now |
DISTI #
3549S-2AC-103/103B-ND
|
DigiKey | POT 10K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 15 Weeks Container: Tray |
25 In Stock |
|
$37.4976 / $58.3300 | Buy Now |
DISTI #
3549S-2AC-103/103B
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AC-103/103B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$34.3762 / $39.0514 | Buy Now |
DISTI #
652-3549S2AC103/103B
|
Mouser Electronics | Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW RoHS: Compliant | 63 |
|
$40.2700 / $52.3400 | Buy Now |
DISTI #
71932990
|
RS | Precision Potentiometers PRECISION POT-7/8 | Bourns 3549S-2AC-103/103B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4900 / $56.1000 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 10K/10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray |
48 In Stock |
|
$34.8700 / $46.4200 | Buy Now |
DISTI #
65019066
|
Verical | Res Wirewound POT 10K/10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$47.7981 / $58.2434 | Buy Now |
DISTI #
3549S-2AC-103/103B
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AC-103/103B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$34.3762 / $39.0514 | Buy Now |
DISTI #
3549S-2AC-103/103B
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AC-103/103B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$34.3762 / $39.0514 | Buy Now |
|
Master Electronics | Res Wirewound POT 10K/10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray |
48 In Stock |
|
$34.8700 / $46.4200 | Buy Now |
Part Details for 3549S-2AC-103/103B
3549S-2AC-103/103B CAD Models
3549S-2AC-103/103B Part Data Attributes
|
3549S-2AC-103/103B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-2AC-103/103B
Bourns Inc
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |