Part Details for 354LF-25.001875-1 by Fox Electronics
Overview of 354LF-25.001875-1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-403-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 54 Positions ,2.54mm (0.100in) Pitch, | |
51939-354LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 32S Right Angle Header, Solder To Board | |
64991-S35-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 70 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for 354LF-25.001875-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25.001875 MHZ, HCMOS OUTPUT | 1990 |
|
$0.3750 / $0.9000 | Buy Now |