Part Details for 355 VIOLET CX/500 by Olympic Wire & Cable Corp
Overview of 355 VIOLET CX/500 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
MP-5ERJ45UNNV-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 7ft | |
MP-5ERJ45UNNV-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 10ft |
Price & Stock for 355 VIOLET CX/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193969
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, PVC Ins, Violet, UL1007, UL1569,TR-64,MIL-W-76B | Olympic Wire and Cable Corp. 355 VIOLET CX/500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$71.5900 / $76.9800 | Buy Now |