Datasheets
355-016-556-502 by: EDAC Inc

Headers and Edge Type Connector,

Part Details for 355-016-556-502 by EDAC Inc

Overview of 355-016-556-502 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 355-016-556-502

Part # Distributor Description Stock Price Buy
DISTI # 81AJ2960
Newark Card Edge Connector |Edac 355-016-556-502 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.5800
  • 100 $6.2600
  • 250 $5.2300
  • 500 $4.7800
  • 1,000 $4.0500
$4.0500 / $8.5800 Buy Now
DISTI # 151-355-016-556-502-ND
DigiKey CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $9.2960
$9.2960 Buy Now
DISTI # 587-355-016-556-502
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 1 $8.6900
  • 10 $7.9600
  • 100 $7.9100
  • 250 $7.5300
  • 500 $7.3400
  • 1,000 $6.9600
$6.9600 / $8.6900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $6.0600
$6.0600 Buy Now
Onlinecomponents.com Card Edge Connector - 16 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 25 $7.5100
  • 50 $7.4000
  • 100 $5.2300
  • 250 $4.2200
  • 500 $3.6500
  • 1,000 $3.3700
  • 2,500 $3.2800
  • 5,000 $3.1500
$3.1500 / $7.5100 Buy Now

Part Details for 355-016-556-502

355-016-556-502 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

355-016-556-502 Part Data Attributes

355-016-556-502 EDAC Inc
Buy Now Datasheet
Compare Parts:
355-016-556-502 EDAC Inc Headers and Edge Type Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .125-.137
Body Breadth 0.343 inch
Body Depth 0.47 inch
Body Length 2.154 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE .128
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.14 mm
Polarization Key POLARIZED KEY
Rated Current (Power) 5 A
Reference Standard UL
Terminal Pitch 0.156 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 355-016-556-502

This table gives cross-reference parts and alternative options found for 355-016-556-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355-016-556-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
315-016-556-278 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 315-016-556-278
355-016-556-503 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-556-503
305-016-556-212 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 305-016-556-212
355-016-556-507 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-556-507
355-016-556-501 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-556-501
355-016-520-278 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-520-278
355-016-520-568 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-520-568
355-016-555-501 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 355-016-555-501
315-016-556-204 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 315-016-556-204
315-016-521-201 Headers and Edge Type Connector, EDAC Inc 355-016-556-502 vs 315-016-521-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 355-016-556-502 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 355-016-556-502 by EDAC Inc

  • Please alert me when 355-016-556-502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 355-016-556-502 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 355-016-556-502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 355-016-556-502 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 355-016-556-502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 355-016-556-502 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: