Part Details for 355-6025-065 by Amphenol Corporation
Overview of 355-6025-065 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 355-6025-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-355-6025-065
|
Mouser Electronics | High Speed / Modular Connectors GbX ,Backplane connectors,5 pair, 25 position, right, 5.55mm, Header | 0 |
|
$20.5000 / $27.7000 | Order Now |
Part Details for 355-6025-065
355-6025-065 CAD Models
355-6025-065 Part Data Attributes:
|
355-6025-065
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
355-6025-065
Amphenol Corporation
Board Connector, 400 Contact(s), 25 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 25 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 400 |