Part Details for 35500565 by Brevetti CEA
Overview of 35500565 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35500565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR355065
|
TME | Cable chain, MEDIUM, Bend.rad: 75mm, L: 1000mm, Int.height: 30mm Min Qty: 1 | 1 |
|
$61.6300 / $68.2300 | Buy Now |