-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 130ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC3823
|
Newark | Res, 130R, 1%, 5W, 4320, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550130RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.2300 | Buy Now |
DISTI #
34AH4034
|
Newark | Res, 130R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3550130RFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 976 |
|
$0.2160 | Buy Now |
DISTI #
97AC1203
|
Newark | Res, 130R, 1%, 5W, 4320, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550130RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
A143682CT-ND
|
DigiKey | RES 3550 130R 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2721 In Stock |
|
$0.6431 / $2.2300 | Buy Now |
DISTI #
34AH4034
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 34AH4034) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 976 Partner Stock |
|
$0.9940 / $1.7400 | Buy Now |
DISTI #
97AC3823
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC3823) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.9940 / $1.7400 | Buy Now |
DISTI #
279-3550130RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 130R 1% RoHS: Compliant | 980 |
|
$0.6300 / $1.5800 | Buy Now |
|
Onlinecomponents.com | 3550 130R 1% |
1000 Partner Stock |
|
$0.6470 / $0.7650 | Buy Now |
DISTI #
76880681
|
Verical | Res Thick Film 4320 130 Ohm 1% 5W ±100ppm/°C Pad SMD T/R Min Qty: 86 Package Multiple: 1 | Americas - 1000 |
|
$0.7000 / $0.7300 | Buy Now |
DISTI #
61340751
|
Verical | Res Thick Film 4320 130 Ohm 1% 5W ±100ppm/°C Pad SMD T/R Min Qty: 218 Package Multiple: 1 | Americas - 990 |
|
$0.3475 / $0.3756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3550130RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3550130RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 130ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |