There are no models available for this part yet.
Overview of 35501M8FT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35501M8FT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A143781CT-ND
|
DigiKey | RES 3550 1M8 1% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.7969 / $3.1500 | Buy Now | |
DISTI #
279-35501M8FT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 1M8 1% RoHS: Compliant | 0 |
|
$0.8690 / $0.8740 | Order Now | |
Onlinecomponents.com | 3550 1M8 1% RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now | ||
DISTI #
61340747
|
Verical | Surface Mount Resistors Min Qty: 159 Package Multiple: 1 | Americas - 1000 |
|
$0.4619 / $0.5160 | Buy Now |
CAD Models for 35501M8FT by TE Connectivity
Part Data Attributes for 35501M8FT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
1800000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4320
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|