Part Details for 355022RFT by TE Connectivity
Overview of 355022RFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355022RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8426
|
Newark | Res, 22R, 1%, 5W, 4320, Thick Film, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355022RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.5990 | Buy Now |
DISTI #
34AH4079
|
Newark | Res, 22R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355022RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9360 / $1.6600 | Buy Now |
DISTI #
96AC8427
|
Newark | Res, 22R, 1%, 5W, 4320, Thick Film, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355022RFT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
A143663CT-ND
|
DigiKey | RES 3550 22R 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1714 In Stock |
|
$0.6402 / $2.3400 | Buy Now |
DISTI #
96AC8426
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 96AC8426) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 965 Partner Stock |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
3-2176403-3
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176403-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now |
DISTI #
279-355022RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 22R 1% RoHS: Compliant | 1529 |
|
$0.6400 / $1.8100 | Buy Now |
|
Onlinecomponents.com | 3550 22R 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now |
DISTI #
65029383
|
Verical | Res Thick Film 4320 22 Ohm 1% 5W ±100ppm/°C Pad SMD T/R Min Qty: 84 Package Multiple: 1 | Americas - 965 |
|
$0.9050 / $1.0239 | Buy Now |
DISTI #
3-2176403-3
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 3-2176403-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 355022RFT
355022RFT CAD Models
355022RFT Part Data Attributes
|
355022RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355022RFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |