Part Details for 3550240KFT by TE Connectivity
Overview of 3550240KFT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3550240KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0676
|
Newark | Res, 240K, 1%, 5W, 4320, Thick Film, Resistance:240Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550240KFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2300 | Buy Now |
DISTI #
97AC5554
|
Newark | Res, 240K, 1%, 5W, 4320, Thick Film, Resistance:240Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550240KFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
A143760CT-ND
|
DigiKey | RES 3550 240K 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6431 / $2.2900 | Buy Now |
DISTI #
3-2176404-1
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176404-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now |
DISTI #
97AC0676
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.1800 | Buy Now |
DISTI #
279-3550240KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 240K 1% RoHS: Compliant | 0 |
|
$0.6400 / $0.6550 | Order Now |
|
Onlinecomponents.com | 3550 240K 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now |
DISTI #
3-2176404-1
|
Avnet Abacus | SMD Chip Resistor, 240 kOhm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 3-2176404-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 240K 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now |
Part Details for 3550240KFT
3550240KFT CAD Models
3550240KFT Part Data Attributes
|
3550240KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3550240KFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |