Part Details for 355027RFT by TE Connectivity
Overview of 355027RFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355027RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8428
|
Newark | Res, 27R, 1%, 5W, 4320, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355027RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.1800 | Buy Now |
DISTI #
34AH4091
|
Newark | Res, 27R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355027RFT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9000 / $1.5100 | Buy Now |
DISTI #
97AC0672
|
Newark | Res, 27R, 1%, 5W, 4320, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355027RFT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
A143665CT-ND
|
DigiKey | RES 3550 27R 1% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$0.6431 / $2.2900 | Buy Now |
DISTI #
96AC8428
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 96AC8428) Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 700 Partner Stock |
|
$0.9940 / $1.5700 | Buy Now |
DISTI #
3-2176403-5
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176403-5) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now |
DISTI #
279-355027RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 27R 1% RoHS: Compliant | 610 |
|
$0.6300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 3550 27R 1% RoHS: Compliant | 0 |
|
$0.6320 / $1.3240 | Buy Now |
DISTI #
61340811
|
Verical | 355027RFT Min Qty: 278 Package Multiple: 1 | Americas - 700 |
|
$0.2720 / $0.2821 | Buy Now |
DISTI #
3-2176403-5
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 3-2176403-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 355027RFT
355027RFT CAD Models
355027RFT Part Data Attributes
|
355027RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355027RFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |