-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4072
|
Newark | Res, 2R7, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35502R7JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.9400 / $1.7400 | Buy Now |
DISTI #
97AC4288
|
Newark | Res, 2R7, 5%, 5W, 4320, Thick Film, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35502R7JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.8080 | Buy Now |
DISTI #
97AC6361
|
Newark | Res, 2R7, 5%, 5W, 4320, Thick Film, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35502R7JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
A143805CT-ND
|
DigiKey | RES 3550 2R7 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1282 In Stock |
|
$0.6537 / $2.3300 | Buy Now |
DISTI #
7-2176404-6
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176404-6) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.6421 / $0.7249 | Buy Now |
DISTI #
279-35502R7JT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 2R7 5% RoHS: Compliant | 889 |
|
$0.6400 / $1.8900 | Buy Now |
|
Onlinecomponents.com | 3550 2R7 5% RoHS: Compliant |
32 Partner Stock |
|
$0.6430 / $1.4810 | Buy Now |
DISTI #
7-2176404-6
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 7-2176404-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 2R7 5% RoHS: Compliant |
32 Partner Stock |
|
$0.6430 / $1.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35502R7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35502R7JT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |