Part Details for 3550560KJT by TE Connectivity
Overview of 3550560KJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3550560KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4178
|
Newark | Res, 560K, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3550560KJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.8360 | Buy Now |
DISTI #
97AC0946
|
Newark | Res, 560K, 5%, 5W, 4320, Thick Film, Resistance:560Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550560KJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
A143869CT-ND
|
DigiKey | RES 3550 560K 5% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4303 / $2.2000 | Buy Now |
DISTI #
4-2176405-1
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176405-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4202 | Buy Now |
DISTI #
279-3550560KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 560K 5% RoHS: Compliant | 0 |
|
$0.4570 / $0.4920 | Order Now |
|
Onlinecomponents.com | 3550 560K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4710 / $0.5640 | Buy Now |
DISTI #
4-2176405-1
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 4-2176405-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407952827
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.8310 | Buy Now |
|
Master Electronics | 3550 560K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4710 / $0.5640 | Buy Now |
Part Details for 3550560KJT
3550560KJT CAD Models
3550560KJT Part Data Attributes
|
3550560KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3550560KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |