Part Details for 355056KJT by TE Connectivity
Overview of 355056KJT by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355056KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4174
|
Newark | Res, 56K, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355056KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 494 |
|
$0.7690 / $1.5200 | Buy Now |
DISTI #
97AC2772
|
Newark | Res, 56K, 5%, 5W, 4320, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355056KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
A143857CT-ND
|
DigiKey | RES 3550 56K 5% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.4770 / $2.2000 | Buy Now |
DISTI #
2-2176405-9
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176405-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
DISTI #
279-355056KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 56K 5% RoHS: Compliant | 829 |
|
$0.4750 / $1.8700 | Buy Now |
|
Onlinecomponents.com | 3550 56K 5% |
1000 Partner Stock |
|
$0.4767 / $0.5733 | Buy Now |
DISTI #
2-2176405-9
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176405-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
DISTI #
3231081
|
element14 Asia-Pacific | RES, 56K, 5%, 5W, 4320, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 494 |
|
$0.4874 / $0.6900 | Buy Now |
DISTI #
3231081RL
|
element14 Asia-Pacific | RES, 56K, 5%, 5W, 4320, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 494 |
|
$0.4874 / $0.4971 | Buy Now |
DISTI #
3231081
|
Farnell | RES, 56K, 5%, 5W, 4320, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 494 |
|
$0.4876 / $0.7326 | Buy Now |
Part Details for 355056KJT
355056KJT CAD Models
355056KJT Part Data Attributes:
|
355056KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355056KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |