-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2380
|
Newark | Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 8, 2 Mm Rohs Compliant: Yes |Molex 355070800 (Alternate Part Number: 800753877658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41757 |
|
$0.1840 / $0.2650 | Buy Now |
DISTI #
MX-35507-0800
|
TME | 8 CKT 2.0 W/B P-LOCK HOUSIN Min Qty: 5 | 122 |
|
$0.2020 / $0.4720 | Buy Now |
|
Ameya Holding Limited | 80000 |
|
RFQ | ||
DISTI #
355070800
|
Avnet Abacus | Conn Housing F 8 POS 2mm Crimp ST Bag (Alt: 355070800) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
7571607
|
element14 Asia-Pacific | CONNECTOR, RCPT, 8POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 45382 |
|
$0.1048 / $0.1690 | Buy Now |
DISTI #
7571607
|
Farnell | CONNECTOR, RCPT, 8POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 41757 |
|
$0.1540 / $0.2881 | Buy Now |
|
LCSC | 2mm 1x8P 8 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 20710 |
|
$0.0418 / $0.0807 | Buy Now |
|
New Advantage Corporation | Conn Housing F 8 POS 2mm Crimp ST Bag, Rcpt Hsg RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 20000 |
|
$0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
355070800
Molex
Buy Now
|
Compare Parts:
355070800
Molex
|
Samacsys Manufacturer | Molex |