There are no models available for this part yet.
Overview of 355082KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 355082KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH4216
|
Newark | Res, 82K, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355082KJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.8360 | Buy Now | |
DISTI #
97AC3314
|
Newark | Res, 82K, 5%, 5W, 4320, Thick Film, Resistance:82Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355082KJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now | |
DISTI #
A143859CT-ND
|
DigiKey | RES 3550 82K 5% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1997 In Stock |
|
$0.4770 / $2.2000 | Buy Now | |
DISTI #
3-2176405-1
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176405-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4202 | Buy Now | |
DISTI #
279-355082KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 82K 5% RoHS: Compliant | 0 |
|
$0.4750 / $0.5400 | Order Now | |
Onlinecomponents.com | 3550 82K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4710 / $0.5640 | Buy Now | ||
DISTI #
3-2176405-1
|
Avnet Abacus | SMD Chip Resistor, 82 kOhm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 3-2176405-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114407956869
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.8310 | Buy Now | |
Master Electronics | 3550 82K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4710 / $0.5640 | Buy Now |
CAD Models for 355082KJT by TE Connectivity
Part Data Attributes for 355082KJT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4320
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|