-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2706
|
Newark | Fuse Holder, 4 X 8.5Mm, Pcb Mount, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:5A, Fuse Size Held:0.158" X 0.335", 4Mm X 8.5Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V Rohs Compliant: Yes |Keystone 3552 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4162 |
|
$0.4990 / $0.8940 | Buy Now |
DISTI #
36-3552-ND
|
DigiKey | FUSE HOLDER RADIAL 250V 5A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13732 In Stock |
|
$0.3826 / $0.7900 | Buy Now |
DISTI #
534-3552
|
Mouser Electronics | Fuse Holder FUSE HOLDER PCB 2PIN RoHS: Compliant | 1414 |
|
$0.3820 / $0.7900 | Buy Now |
DISTI #
71135228
|
RS | Fuse Holder, TE5/PC, Sturdi-Mount | Keystone Electronics 3552 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4690 | RFQ |
|
Future Electronics | 3552 - 5 A 250 VAC PCB Mount Subminiature Fuse Holder Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7050 / $0.8700 | Buy Now |
DISTI #
KEYS3552
|
TME | Fuse holder, miniature fuses, 5A, Mat: thermoplastic, UL94V-0 Min Qty: 1 | 1112 |
|
$0.6150 / $1.1400 | Buy Now |
DISTI #
000000000002285055
|
Sager | Fuse Holder FUSE HOLDER PCB 2PIN Min Qty: 500 | 0 |
|
$0.3924 / $0.7536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy