Part Details for 35563-1610 by Molex
Overview of 35563-1610 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35563-1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
7000 Partner Stock |
|
$0.1953 / $0.3346 | Buy Now | |
DISTI #
61723895
|
Verical | Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 7000 |
|
$0.1950 / $0.2120 | Buy Now |
|
Master Electronics |
7000 Partner Stock |
|
$0.1953 / $0.3346 | Buy Now | |
DISTI #
10187171
|
TestEquity LLC | Molex 35563-1610 Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount Automotive | 7000 |
|
$0.2300 | Buy Now |
Part Details for 35563-1610
35563-1610 CAD Models
35563-1610 Part Data Attributes:
|
35563-1610
Molex
Buy Now
Datasheet
|
Compare Parts:
35563-1610
Molex
Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.717 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.846 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 35563-1610
This table gives cross-reference parts and alternative options found for 35563-1610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35563-1610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH11051M100-00 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 35563-1610 vs CH11051M100-00 |
CH11051M100-0P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 35563-1610 vs CH11051M100-0P |
CH11051M101-0P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 35563-1610 vs CH11051M101-0P |
0355631615 | Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, Locking, | Molex | 35563-1610 vs 0355631615 |
35563-1615 | Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, Locking, Gray Insulator, | Molex | 35563-1610 vs 35563-1615 |