Part Details for 35570 by MENDA
Overview of 35570 by MENDA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9358
|
Newark | Replaceable Flux Needle, 16 Ga, 1", 50Pk, Applicator Type:Needle, Product Range:- Rohs Compliant: Na |Menda 35570 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 15 |
|
$13.1300 | Buy Now |
DISTI #
809-35570
|
Mouser Electronics | Liquid Dispensers & Bottles REPLACEABLE FLUX NEEDLE, 16 GA, 1.0'', PACK OF 50 | 3 |
|
$12.0600 / $15.9000 | Buy Now |
DISTI #
2717449
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6570 | Buy Now |
DISTI #
488-783
|
Techni-Tool, Inc. | Menda 35570 Replaceable Flux Needle, 16 ga, 1.0" L, 50/Package | 0 |
|
$14.1300 | Buy Now |
DISTI #
488-783
|
TestEquity LLC | Menda 35570 Replaceable Flux Needle, 16 ga, 1.0" L, 50/Package | 0 |
|
$14.1300 | Buy Now |