Part Details for 355NH2GL by Altech Corporation
Overview of 355NH2GL by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 355NH2GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-355NH2GL
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gL | 0 |
|
$14.9900 / $22.4100 | Order Now |
DISTI #
71223834
|
RS | Fuse, NH2, gL, 355A, 500V | Altech Corp 355NH2GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7400 / $14.8600 | Buy Now |
Part Details for 355NH2GL
355NH2GL CAD Models
355NH2GL Part Data Attributes
|
355NH2GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
355NH2GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 355 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |