Part Details for 355NHG1B by Eaton Corporation
Overview of 355NHG1B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 355NHG1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
355NHG1B
|
Avnet Americas | BUSSMANN 355A 440V 1 GG - Bulk (Alt: 355NHG1B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$100.3904 / $111.3706 | Buy Now |
DISTI #
504-355NHG1B
|
Mouser Electronics | Specialty Fuses 355A 440V 1 GG RoHS: Compliant | 0 |
|
$123.5900 / $142.4400 | Order Now |
Part Details for 355NHG1B
355NHG1B CAD Models
355NHG1B Part Data Attributes
|
355NHG1B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
355NHG1B
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 40 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1 | |
Joule Integral-Nom | 320000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 355 A | |
Rated Voltage(AC) | 440 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |