Part Details for 356-1 by Switchcraft Conxall
Overview of 356-1 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8507
|
Newark | Connectors, Accessories, Accessory Type:Handle, For Use With:Insertion Bits Mil E Qual & Conx Series, Product Range:- Rohs Compliant: Na |Switchcraft/conxall 356-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $13.5800 | Buy Now |
DISTI #
SC1915-ND
|
DigiKey | HANDLE FOR 12 AND 16 BITS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$14.3016 / $17.6400 | Buy Now |
DISTI #
502-356-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools WOODEN HANDLE FOR #12 & #16 BITS RoHS: Compliant | 42 |
|
$13.6000 / $16.9700 | Buy Now |
DISTI #
70025454
|
RS | HANDLE FOR #12 & #16 BITS | Conxall 356-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$15.7600 / $16.9500 | Buy Now |
DISTI #
CXA356-1
|
Heilind Electronics | HANDLE FOR #12 &, #16 BITS | Americas - 4 in Stock |
|
$21.0851 / $21.0852 | Buy Now |
|
Onlinecomponents.com | Handle For 12 and 16 Bits RoHS: Compliant |
53 In Stock |
|
$13.0000 / $16.3800 | Buy Now |
DISTI #
3561
|
TTI | Other Tools SINGLE CONTACT HAND TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7400 / $14.1600 | Buy Now |
|
Electroshield | Handle for Insertion and Extraction Bits | 11 |
|
$13.0400 | Buy Now |
DISTI #
CXA356-1
|
Interstate Connecting Components | HANDLE FOR #12 &, #16 BITS | 1 |
|
$21.0851 / $21.0852 | Buy Now |
DISTI #
000000000001504931
|
Sager | Extraction, Removal & Insertion Tools WOODEN HANDLE FOR #12 & #16 BITS Min Qty: 1 | 0 |
|
$12.7200 / $17.6800 | Buy Now |
Part Details for 356-1
356-1 CAD Models
356-1 Part Data Attributes
|
356-1
Switchcraft Conxall
Buy Now
|
Compare Parts:
356-1
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |