356-V3-158-00-014101
Description: Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator

Overview of 356-V3-158-00-014101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10141012-200A000LF Amphenol Communications Solutions PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin
86130141013345E1LF Amphenol Communications Solutions 8613 M LF CNR
86130141014345E1LF Amphenol Communications Solutions 8613 M CNR LF

Price & Stock for 356-V3-158-00-014101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 356-V3-158-00-014101-ND
DigiKey CONN HEADER VERT 58POS 2.54MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $15.3548
$15.3548 Buy Now
DISTI # 3937-356-V3-158-00-014101-ND
DigiKey CONN HEADER VERT 58POS 2.54MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-356V315800014101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $18.9600
  • 10 $16.4300
  • 25 $15.5700
  • 50 $15.3500
  • 100 $13.5400
  • 250 $12.6400
  • 500 $12.3700
$12.3700 / $18.9600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $15.4200
  • 25 $13.9700
  • 50 $13.3500
  • 100 $12.7800
  • 250 $11.0300
  • 500 $9.5400
  • 1,000 $9.4000
$9.4000 / $15.4200 Buy Now

CAD Models for 356-V3-158-00-014101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 356-V3-158-00-014101 by PRECI-DIP SSA

356-V3-158-00-014101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.126 inch
Body Length
5.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
58
Want to compare parts?
  1. 356-V3-158-00-014101
    PRECI-DIP SSA
    Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator
    VS

Alternate Parts for 356-V3-158-00-014101

This table gives cross-reference parts and alternative options found for 356-V3-158-00-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 356-V3-158-00-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BB02-GJ162-KA5-B00000 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug GradConn Ltd 356-V3-158-00-014101 vs BB02-GJ162-KA5-B00000
800-80-058-66-001101 Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator PRECI-DIP SSA 356-V3-158-00-014101 vs 800-80-058-66-001101
800-10-058-66-001101 Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator PRECI-DIP SSA 356-V3-158-00-014101 vs 800-10-058-66-001101
800-80-058-65-001101 Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 356-V3-158-00-014101 vs 800-80-058-65-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 356-V3-158-00-014101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 356-V3-158-00-014101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 356-V3-158-00-014101 would you like to use for your alert(s)?
  • Please alert me when 356-V3-158-00-014101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 356-V3-158-00-014101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 356-V3-158-00-014101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 356-V3-158-00-014101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 356-V3-158-00-014101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 356-V3-158-00-014101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: