Part Details for 3560-10S(70) by Hirose Electric Co Ltd
Overview of 3560-10S(70) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 3560-10S(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0402
|
Newark | 3560-10S(70) |Hirose(Hrs) 3560-10S(70) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.9600 | Buy Now |
DISTI #
26-3560-10S(70)-ND
|
DigiKey | CONN RECEPTACLE 16 POS SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$3.2073 / $5.5300 | Buy Now |
DISTI #
3560-10S(70)
|
Avnet Americas | Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount - Trays (Alt: 3560-10S(70)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-3560-10S70
|
Mouser Electronics | I/O Connectors | 0 |
|
$2.9800 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $4.8800 | Buy Now |
DISTI #
000000000006271563
|
Sager | I/O Connectors | 0 |
|
Buy Now |