Part Details for 3560-10S(71) by Hirose Electric Co Ltd
Overview of 3560-10S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3560-10S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0403
|
Newark | 3560-10S(71) |Hirose(Hrs) 3560-10S(71) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 / $4.9600 | Buy Now |
DISTI #
26-3560-10S(71)-ND
|
DigiKey | CONN RECEPTACLE 16 POS SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7602 | Buy Now |
DISTI #
3560-10S(71)
|
Avnet Americas | Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 3560-10S(71)) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1000 / $3.5960 | Buy Now |
DISTI #
798-3560-10S71
|
Mouser Electronics | I/O Connectors | 0 |
|
$2.9800 / $3.7500 | Order Now |
DISTI #
HIR3560-10S(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3692 / $3.8750 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.4500 | Buy Now |