Part Details for 3560-10SR(70) by Hirose Electric Co Ltd
Overview of 3560-10SR(70) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) |
Price & Stock for 3560-10SR(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0404
|
Newark | 3560-10Sr(70) |Hirose(Hrs) 3560-10SR(70) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.9600 | Buy Now |
DISTI #
26-3560-10SR(70)-ND
|
DigiKey | CONN RECEPTACLE 16 POS SMD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4238 | Buy Now |
DISTI #
3560-10SR(70)
|
Avnet Americas | Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount - Trays (Alt: 3560-10SR(70)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-3560-10SR70
|
Mouser Electronics | I/O Connectors | 0 |
|
$2.9800 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $4.8800 | Buy Now |
DISTI #
000000000006271564
|
Sager | I/O Connectors | 0 |
|
Buy Now |