Part Details for 3560-16S(30) by Hirose Electric Co Ltd
Overview of 3560-16S(30) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 3560-16S(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2965
|
Newark | Connector, I/O, Receptacle, R/A, 16Pos, No. Of Contacts:16Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Surface Mount, Product Range:3500 Series, Connector Mounting:Pcb Mount, Contact Material:Copper Alloyrohs Compliant: Yes |Hirose(Hrs) 3560-16S(30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
235-0001-3-30
|
Avnet Abacus | 3560-16S(50) , 2350001350 (Alt: 235-0001-3-30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 3560-16S(30)
3560-16S(30) CAD Models
3560-16S(30) Part Data Attributes
|
3560-16S(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3560-16S(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3560-16S(30)
This table gives cross-reference parts and alternative options found for 3560-16S(30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3560-16S(30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL235-0001-3-61 | Telecom and Datacom Connector | Hirose Electric Co Ltd | 3560-16S(30) vs CL235-0001-3-61 |
3560-16S(31) | Telecom and Datacom Connector, | Hirose Electric Co Ltd | 3560-16S(30) vs 3560-16S(31) |
3560-16S(57) | Telecom and Datacom Connector | Hirose Electric Co Ltd | 3560-16S(30) vs 3560-16S(57) |
3560-16S(50) | Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | 3560-16S(30) vs 3560-16S(50) |