-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4272
|
Newark | Res, 100R, 5%, 6W, 4527, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3560100RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$1.0500 / $1.6200 | Buy Now |
DISTI #
97AC2329
|
Newark | Res, 100R, 5%, 6W, 4527, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560100RJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 / $0.7640 | Buy Now |
DISTI #
A144078CT-ND
|
DigiKey | RES 3560 100R 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2973 In Stock |
|
$0.6184 / $2.2100 | Buy Now |
DISTI #
9-2176407-5
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176407-5) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.6074 / $0.6857 | Buy Now |
DISTI #
279-3560100RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 100R 5% RoHS: Compliant | 57 |
|
$0.6150 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 3560 100R 5% |
810 Partner Stock |
|
$0.6100 / $0.8170 | Buy Now |
DISTI #
9-2176407-5
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 9-2176407-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3560 100R 5% |
810 Partner Stock |
|
$0.6100 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3560100RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3560100RJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |