Part Details for 356056RFT by TE Connectivity
Overview of 356056RFT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 356056RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0955
|
Newark | Res, 56R, 1%, 6W, 4527, Thick Film, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 356056RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2980 | Buy Now |
DISTI #
96AC8638
|
Newark | Res, 56R, 1%, 6W, 4527, Thick Film, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 356056RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $0.9980 | Buy Now |
DISTI #
A143927CT-ND
|
DigiKey | RES 3560 56R 1% Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1039 In Stock |
|
$0.8339 / $2.9800 | Buy Now |
DISTI #
4-2176406-3
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176406-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8191 / $0.9248 | Buy Now |
DISTI #
97AC0955
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.5300 | Buy Now |
DISTI #
279-356056RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 56R 1% RoHS: Compliant | 0 |
|
$0.8310 / $0.8400 | Order Now |
|
Onlinecomponents.com | 3560 56R 1% | 0 |
|
$0.8200 / $1.7170 | Buy Now |
DISTI #
4-2176406-3
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176406-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8191 / $0.9248 | Buy Now |
DISTI #
97AC0955
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.5300 | Buy Now |
DISTI #
4-2176406-3
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176406-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8191 / $0.9248 | Buy Now |
Part Details for 356056RFT
356056RFT CAD Models
356056RFT Part Data Attributes
|
356056RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
356056RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 6W, 56ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |